


CMW-FCC-CO1A | |
|---|---|
DigiKey Part Number | 2112-CMW-FCC-CO1A-ND |
Manufacturer | |
Manufacturer Product Number | CMW-FCC-CO1A |
Description | LED MODULE DISINFECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6.5V 100mA 125° Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,75000 Kč | 283,75 Kč |
| 10 | 222,54100 Kč | 2 225,41 Kč |
| 100 | 186,97870 Kč | 18 697,87 Kč |
| 500 | 181,55626 Kč | 90 778,13 Kč |
| Unit Price without VAT: | 283,75000 Kč |
|---|---|
| Unit Price with VAT: | 343,33750 Kč |




