SE720PL,OR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Serpac
In Stock: 0
Unit Price: 2 608,10000 Kč
Datasheet
R-720 PLL ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE720PL,OR

DigiKey Part Number
SR-R720-PLLO-ND
Manufacturer
Manufacturer Product Number
SE720PL,OR
Description
CASE PLSTC ORG 19.75"L X 15.53"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
19.750" L x 15.530" W (501.65mm x 394.46mm)
Height
7.460" (189.48mm)
Area (L x W)
307in² (1981cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Orange
Thickness
-
Features
Locks, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CASE PLAS 19.750"L X 15.530"W
In-Stock: 0
Unit Price: 3 087,40000 Kč
CASE PLAS GM 19.750"L X 15.530"W
In-Stock: 0
Unit Price: 2 476,11000 Kč
CASE PLSTC YLW 19.75"L X 15.53"W
In-Stock: 0
Unit Price: 2 476,11000 Kč