
SE720CC,BK | |
|---|---|
DigiKey Part Number | R-720CCBLACK-ND |
Manufacturer | |
Manufacturer Product Number | SE720CC,BK |
Description | CASE PLAS 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 19.750" L x 15.530" W (501.65mm x 394.46mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 307in² (1981cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 630,88000 Kč | 5 630,88 Kč |
| Unit Price without VAT: | 5 630,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 813,36480 Kč |




