SE710PL,OR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Serpac
In Stock: 0
Unit Price: 2 370,46000 Kč
Datasheet
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE710PL,OR

DigiKey Part Number
SR-R710-PLLO-ND
Manufacturer
Manufacturer Product Number
SE710PL,OR
Description
CASE PLSTC ORG 19.75"L X 15.53"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
19.750" L x 15.530" W (501.65mm x 394.46mm)
Height
5.413" (137.49mm)
Area (L x W)
307in² (1981cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Orange
Thickness
-
Features
Locks
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 370,46000 Kč2 370,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 370,46000 Kč
Unit Price with VAT:2 868,25660 Kč
Alternate Color
CASE PLAS 19.750"L X 15.530"W
In-Stock: 0
Unit Price: 2 370,46000 Kč
CASE PLAS GM 19.750"L X 15.530"W
In-Stock: 0
Unit Price: 2 370,46000 Kč
CASE PLSTC YLW 19.75"L X 15.53"W
In-Stock: 0
Unit Price: 2 370,46000 Kč