
SE710F,OR | |
|---|---|
DigiKey Part Number | SR-R710-FO-ND |
Manufacturer | |
Manufacturer Product Number | SE710F,OR |
Description | CASE PLSTC ORG 19.75"L X 15.53"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Orange |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 19.750" L x 15.530" W (501.65mm x 394.46mm) | Shipping Info Shipped from DigiKey |
Height 5.413" (137.49mm) | Weight 6.8 lbs (3.1 kg) |
Area (L x W) 307in² (1981cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 644,91000 Kč | 2 644,91 Kč |
| 5 | 2 212,72800 Kč | 11 063,64 Kč |
| 10 | 2 049,04800 Kč | 20 490,48 Kč |
| 25 | 1 851,02400 Kč | 46 275,60 Kč |
| 50 | 1 713,94080 Kč | 85 697,04 Kč |
| 100 | 1 626,82010 Kč | 162 682,01 Kč |
| Unit Price without VAT: | 2 644,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 200,34110 Kč |





