
SE710,BK | |
|---|---|
DigiKey Part Number | SR-R710-B-ND |
Manufacturer | |
Manufacturer Product Number | SE710,BK |
Description | CASE PLAS 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 5.413" (137.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 19.750" L x 15.530" W (501.65mm x 394.46mm) | |
Height | 5.413" (137.49mm) | |
Area (L x W) | 307in² (1981cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,87000 Kč | 2 214,87 Kč |
| 5 | 1 852,94800 Kč | 9 264,74 Kč |
| 10 | 1 715,91500 Kč | 17 159,15 Kč |
| 25 | 1 550,13120 Kč | 38 753,28 Kč |
| 50 | 1 435,36020 Kč | 71 768,01 Kč |
| 100 | 1 343,60950 Kč | 134 360,95 Kč |
| Unit Price without VAT: | 2 214,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,99270 Kč |





