


SE56,BK | |
---|---|
DigiKey Part Number | SE56BK-ND |
Manufacturer | |
Manufacturer Product Number | SE56,BK |
Description | ENCLOSURE BLACK 9.48"L X 5.8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 9.480" L x 5.800" W (240.79mm x 147.32mm) X 2.770" (70.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.480" L x 5.800" W (240.79mm x 147.32mm) | |
Height | 2.770" (70.36mm) | |
Area (L x W) | 55.0in² (355cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | 0.260" (6.60mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 715,51000 Kč | 715,51 Kč |
5 | 598,57000 Kč | 2 992,85 Kč |
10 | 554,28600 Kč | 5 542,86 Kč |
25 | 500,76160 Kč | 12 519,04 Kč |
50 | 463,73000 Kč | 23 186,50 Kč |
100 | 429,43340 Kč | 42 943,34 Kč |
250 | 387,93708 Kč | 96 984,27 Kč |
500 | 359,21168 Kč | 179 605,84 Kč |
Unit Price without VAT: | 715,51000 Kč |
---|---|
Unit Price with VAT: | 865,76710 Kč |