
SE300FPL,OR | |
|---|---|
DigiKey Part Number | SR-R300-PLLFO-ND |
Manufacturer | |
Manufacturer Product Number | SE300FPL,OR |
Description | CASE PLAS ORG 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.787" L x 9.764" W (274.00mm x 248.00mm) | |
Height | 4.825" (122.56mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | Foam Insert, Locks, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,25000 Kč | 1 259,25 Kč |
| Unit Price without VAT: | 1 259,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,69250 Kč |





