Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE300FML,BK

DigiKey Part Number
SR-R300-MLLFB-ND
Manufacturer
Manufacturer Product Number
SE300FML,BK
Description
CASE PLAS BLK 10.787"L X 9.764"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
10.787" L x 9.764" W (274.00mm x 248.00mm)
Height
4.825" (122.56mm)
Area (L x W)
105in² (677cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Foam Insert, Locks, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
2.7 lbs (1.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 410,23000 Kč1 410,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 410,23000 Kč
Unit Price with VAT:1 706,37830 Kč
Alternate Color
CASE PLAS GM 10.787"L X 9.764"W
In-Stock: 0
Unit Price: 1 410,23000 Kč
CASE PLAS YLW 10.787"L X 9.764"W
In-Stock: 0
Unit Price: 1 410,23000 Kč
CASE PLAS ORG 10.787"L X 9.764"W
In-Stock: 0
Unit Price: 1 410,23000 Kč