
SE1220ML,YL | |
|---|---|
DigiKey Part Number | R-1220MLLYELLOW-ND |
Manufacturer | |
Manufacturer Product Number | SE1220ML,YL |
Description | CASE PLSTC YLW 28.31"L X 22.33"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 28.310" L x 22.330" W (719.07mm x 567.18mm) | |
Height | 15.100" (383.54mm) | |
Area (L x W) | 632in² (4077cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | Locks | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 23 lbs (10.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 993,32000 Kč | 4 993,32 Kč |
| Unit Price without VAT: | 4 993,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 041,91720 Kč |






