
SE1220FML,BK | |
|---|---|
DigiKey Part Number | R-1220MLLBLACKF-ND |
Manufacturer | |
Manufacturer Product Number | SE1220FML,BK |
Description | CASE PLAS 28.310"L X 22.330"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 28.310" L x 22.330" W (719.07mm x 567.18mm) | |
Height | 15.100" (383.54mm) | |
Area (L x W) | 632in² (4077cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Accuform Foam, Handles, Locks | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 758,84000 Kč | 6 758,84 Kč |
| 5 | 5 653,96400 Kč | 28 269,82 Kč |
| 10 | 5 235,11600 Kč | 52 351,16 Kč |
| 25 | 5 078,89560 Kč | 126 972,39 Kč |
| Unit Price without VAT: | 6 758,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 178,19640 Kč |






