


SE1220F,GM | |
|---|---|
DigiKey Part Number | R-1220GMFOAM-ND |
Manufacturer | |
Manufacturer Product Number | SE1220F,GM |
Description | CASE PLAS GM 28.310"L X 22.330"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 28.310" L x 22.330" W (719.07mm x 567.18mm) | |
Height | 15.100" (383.54mm) | |
Area (L x W) | 632in² (4077cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Gun Metal | |
Thickness | - | |
Features | Accuform Foam | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 394,10000 Kč | 6 394,10 Kč |
| Unit Price without VAT: | 6 394,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 736,86100 Kč |





