Image for SE1220,YL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1220,YL

DigiKey Part Number
R-1220YELLOW-ND
Manufacturer
Manufacturer Product Number
SE1220,YL
Description
CASE PLSTC YLW 28.31"L X 22.33"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
28.310" L x 22.330" W (719.07mm x 567.18mm)
Height
15.100" (383.54mm)
Area (L x W)
632in² (4077cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Yellow
Thickness
-
Features
Handles
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 746,18000 Kč4 746,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 746,18000 Kč
Unit Price with VAT:5 742,87780 Kč
Alternate Color
CASE PLAS 28.310"L X 22.330"W
In-Stock: 60
Unit Price: 4 992,06000 Kč
CASE PLSTC ORG 28.31"L X 22.33"W
In-Stock: 0
Unit Price: 4 746,18000 Kč