Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE120PL,YL

DigiKey Part Number
SR-R120-PLLY-ND
Manufacturer
Manufacturer Product Number
SE120PL,YL
Description
CASE PLAS YLW 8.700"L X 7.450"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
8.700" L x 7.450" W (220.98mm x 189.23mm)
Height
3.891" (98.83mm)
Area (L x W)
64.8in² (418cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Yellow
Thickness
-
Features
Locks, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
Manufacturers Standard Package
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč
Alternate Color
CASE PLASTIC BLK 8.7"L X 7.45"W
In-Stock: 0
Unit Price: 934,41000 Kč
CASE PLAS GM 8.700"L X 7.450"W
In-Stock: 0
Unit Price:
CASE PLAS ORG 8.700"L X 7.450"W
In-Stock: 0
Unit Price: 934,41000 Kč