Similar

SE120FML,YL | |
|---|---|
DigiKey Part Number | SR-R120-MLLFY-ND |
Manufacturer | |
Manufacturer Product Number | SE120FML,YL |
Description | CASE PLAS YLW 8.700"L X 7.450"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 8.700" L x 7.450" W (220.98mm x 189.23mm) | |
Height | 3.891" (98.83mm) | |
Area (L x W) | 64.8in² (418cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | Foam Insert, Locks, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,99000 Kč | 1 156,99 Kč |
| Unit Price without VAT: | 1 156,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,95790 Kč |






