MFG_RBF63P06C10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF63P06C10B

DigiKey Part Number
128-RBF63P06C10B-ND
Manufacturer
Manufacturer Product Number
RBF63P06C10B
Description
ENCLOSURE PLAS 6.3"L X 3.15"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Black, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Height
1.590" (40.39mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1928,18000 Kč928,18 Kč
5776,41800 Kč3 882,09 Kč
10718,98900 Kč7 189,89 Kč
25649,56280 Kč16 239,07 Kč
50601,52460 Kč30 076,23 Kč
100557,01920 Kč55 701,92 Kč
250503,17448 Kč125 793,62 Kč
Manufacturers Standard Package
Unit Price without VAT:928,18000 Kč
Unit Price with VAT:1 123,09780 Kč