
RBF63P06B28B | |
|---|---|
DigiKey Part Number | 128-RBF63P06B28B-ND |
Manufacturer | |
Manufacturer Product Number | RBF63P06B28B |
Description | ENCLOSURE PLASTIC 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Category | Height 3.350" (85.09mm) |
Mfr | Area (L x W) 19.8in² (128cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 6.300" L x 3.150" W (160.02mm x 80.01mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,44000 Kč | 720,44 Kč |
| 5 | 602,68400 Kč | 3 013,42 Kč |
| 10 | 558,10600 Kč | 5 581,06 Kč |
| 25 | 504,20400 Kč | 12 605,10 Kč |
| 50 | 466,91580 Kč | 23 345,79 Kč |
| 100 | 432,38240 Kč | 43 238,24 Kč |
| 250 | 390,60312 Kč | 97 650,78 Kč |
| 500 | 361,68090 Kč | 180 840,45 Kč |
| Unit Price without VAT: | 720,44000 Kč |
|---|---|
| Unit Price with VAT: | 871,73240 Kč |




