




RB33P06B16B | |
|---|---|
DigiKey Part Number | SRB33-TBBB-ND |
Manufacturer | |
Manufacturer Product Number | RB33P06B16B |
Description | BOX PLASTIC BLK 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RB33P06B16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 5 | 429,70400 Kč | 2 148,52 Kč |
| 10 | 397,91200 Kč | 3 979,12 Kč |
| 25 | 359,47720 Kč | 8 986,93 Kč |
| 50 | 332,89380 Kč | 16 644,69 Kč |
| 100 | 308,27580 Kč | 30 827,58 Kč |
| 250 | 278,49900 Kč | 69 624,75 Kč |
| 500 | 257,88862 Kč | 128 944,31 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |






