
M8IND,GY | |
|---|---|
DigiKey Part Number | SRM8INDG-ND |
Manufacturer | |
Manufacturer Product Number | M8IND,GY |
Description | BOX ABS GRAY 6.97"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 6.970" L x 2.400" W (177.04mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | M8IND,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V and AA |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.970" L x 2.400" W (177.04mm x 60.96mm) | Shipping Info Shipped from DigiKey |
Height 0.850" (21.59mm) | Weight 0.17 lb (77.11 g) |
Area (L x W) 16.7in² (108cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,13000 Kč | 393,13 Kč |
| Unit Price without VAT: | 393,13000 Kč |
|---|---|
| Unit Price with VAT: | 475,68730 Kč |






