


H75,AL | |
---|---|
DigiKey Part Number | SRH75A-ND |
Manufacturer | |
Manufacturer Product Number | H75,AL |
Description | BOX ABS ALMOND 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H75,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.200" L x 3.650" W (182.88mm x 92.71mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.080" (2.03mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 300,16000 Kč | 300,16 Kč |
Unit Price without VAT: | 300,16000 Kč |
---|---|
Unit Price with VAT: | 363,19360 Kč |