
H679V,GY | |
---|---|
DigiKey Part Number | SRH67-9VG-ND |
Manufacturer | |
Manufacturer Product Number | H679V,GY |
Description | BOX ABS GRAY 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | H679V,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 302,87000 Kč | 302,87 Kč |
5 | 253,29200 Kč | 1 266,46 Kč |
10 | 234,52500 Kč | 2 345,25 Kč |
25 | 211,86600 Kč | 5 296,65 Kč |
50 | 196,19780 Kč | 9 809,89 Kč |
100 | 181,68760 Kč | 18 168,76 Kč |
250 | 164,14124 Kč | 41 035,31 Kč |
500 | 152,00150 Kč | 76 000,75 Kč |
1 000 | 140,75560 Kč | 140 755,60 Kč |
Unit Price without VAT: | 302,87000 Kč |
---|---|
Unit Price with VAT: | 366,47270 Kč |