Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
H67,GY

H67,GY

DigiKey Part Number
SRH67G-ND
Manufacturer
Manufacturer Product Number
H67,GY
Description
BOX ABS GRAY 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
EDA/CAD Models
H67,GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Shipping Info
Shipped from DigiKey
Height
1.280" (32.51mm)
Weight
0.13 lb (58.97 g)
Area (L x W)
13.6in² (88cm²)
Base Product Number
Design
Hand Held, Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,62000 Kč273,62 Kč
5228,78400 Kč1 143,92 Kč
10211,82900 Kč2 118,29 Kč
25191,35320 Kč4 783,83 Kč
50177,19660 Kč8 859,83 Kč
100164,09110 Kč16 409,11 Kč
250148,24508 Kč37 061,27 Kč
500137,28174 Kč68 640,87 Kč
1 000127,12616 Kč127 126,16 Kč
Manufacturers Standard Package
Unit Price without VAT:273,62000 Kč
Unit Price with VAT:331,08020 Kč
Alternate Color
BOX ABS BLACK 4.94"L X 2.75"W
In-Stock: 3
Unit Price: 273,62000 Kč
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 6
Unit Price: 273,62000 Kč