Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H65PC,BK

DigiKey Part Number
SRH65-PCB-ND
Manufacturer
Manufacturer Product Number
H65PC,BK
Description
BOX ABS BLACK 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Height
0.940" (23.88mm)
Area (L x W)
13.6in² (88cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Pocket Clip
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.117 lb (53.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,71000 Kč393,71 Kč
5329,20600 Kč1 646,03 Kč
10304,84900 Kč3 048,49 Kč
25275,39280 Kč6 884,82 Kč
50255,02500 Kč12 751,25 Kč
100236,16660 Kč23 616,66 Kč
250213,35900 Kč53 339,75 Kč
500197,57522 Kč98 787,61 Kč
1 000182,95221 Kč182 952,21 Kč
Manufacturers Standard Package
Unit Price without VAT:393,71000 Kč
Unit Price with VAT:476,38910 Kč
Alternate Color
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 385,94000 Kč
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 385,94000 Kč