
H659VPC,TRGR | |
|---|---|
DigiKey Part Number | H-659V-PCTRGR-ND |
Manufacturer | |
Manufacturer Product Number | H659VPC,TRGR |
Description | BOX ABS TRN GRN 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Green Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Translucent - Green |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports, Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 0.940" (23.88mm) | Weight 0.117 lb (53.07 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,60000 Kč | 526,60 Kč |
| Unit Price without VAT: | 526,60000 Kč |
|---|---|
| Unit Price with VAT: | 637,18600 Kč |






