Box Plastic, ABS Translucent - Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H659V,TRGY

DigiKey Part Number
SRH65-9VTS-ND
Manufacturer
Manufacturer Product Number
H659V,TRGY
Description
BOX ABS TRN GRAY 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Datasheet
 Datasheet
EDA/CAD Models
H659V,TRGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Translucent - Gray
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Features
Battery Compartment, 9V, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Shipping Info
Shipped from DigiKey
Height
0.940" (23.88mm)
Weight
0.11 lb (49.9 g)
Area (L x W)
13.6in² (88cm²)
Base Product Number
Design
Hand Held, Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,59000 Kč472,59 Kč
5395,29600 Kč1 976,48 Kč
10366,03500 Kč3 660,35 Kč
25330,68480 Kč8 267,12 Kč
50306,22960 Kč15 311,48 Kč
100283,58470 Kč28 358,47 Kč
250256,19480 Kč64 048,70 Kč
500237,23798 Kč118 618,99 Kč
Manufacturers Standard Package
Unit Price without VAT:472,59000 Kč
Unit Price with VAT:571,83390 Kč
Alternate Color
BOX ABS BLACK 4.94"L X 2.75"W
In-Stock: 603
Unit Price: 309,91000 Kč
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 97
Unit Price: 309,91000 Kč
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 1
Unit Price: 309,91000 Kč
BOX ABS TRN BLUE 4.94"L X 2.75"W
In-Stock: 135
Unit Price: 472,59000 Kč
BOX ABS TRN GRN 4.94"L X 2.75"W
In-Stock: 3
Unit Price: 472,59000 Kč