


H45,BK | |
|---|---|
DigiKey Part Number | H-45-B-ND |
Manufacturer | |
Manufacturer Product Number | H45,BK |
Description | BOX ABS BLACK 3.9"L X 2.2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.900" L x 2.200" W (99.06mm x 55.88mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | H45,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.900" L x 2.200" W (99.06mm x 55.88mm) | Shipping Info Shipped from DigiKey |
Height 0.940" (23.88mm) | Weight 0.075 lb (34.02 g) |
Area (L x W) 8.58in² (55.4cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |


