




CH6,BK | |
|---|---|
DigiKey Part Number | SRCH-6B-ND |
Manufacturer | |
Manufacturer Product Number | CH6,BK |
Description | BOX ABS BLACK 2.39"L X 1.74"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.390" L x 1.740" W (60.71mm x 44.20mm) X 0.755" (19.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH6,BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.390" L x 1.740" W (60.71mm x 44.20mm) | Shipping Info Shipped from DigiKey |
Height 0.755" (19.18mm) | Weight 0.031 lb (14.06 g) |
Area (L x W) 4.16in² (26.8cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 5 | 147,15400 Kč | 735,77 Kč |
| 10 | 136,23500 Kč | 1 362,35 Kč |
| 25 | 123,05680 Kč | 3 076,42 Kč |
| 50 | 113,94780 Kč | 5 697,39 Kč |
| 100 | 105,51910 Kč | 10 551,91 Kč |
| 250 | 95,32672 Kč | 23 831,68 Kč |
| 500 | 88,27770 Kč | 44 138,85 Kč |
| 1 000 | 81,74941 Kč | 81 749,41 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |




