




CA8B4,BK | |
|---|---|
DigiKey Part Number | SRCA8-4B-ND |
Manufacturer | |
Manufacturer Product Number | CA8B4,BK |
Description | KEY FOB ABS BLK 3.32"L X 1.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 4 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.320" L x 1.870" W (84.33mm x 47.50mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.03 lb (13.61 g) |
Area (L x W) 6.21in² (40.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 5 | 267,85000 Kč | 1 339,25 Kč |
| 10 | 248,00700 Kč | 2 480,07 Kč |
| 25 | 224,04880 Kč | 5 601,22 Kč |
| 50 | 207,47280 Kč | 10 373,64 Kč |
| 100 | 192,13170 Kč | 19 213,17 Kč |
| 250 | 173,57788 Kč | 43 394,47 Kč |
| 500 | 160,73928 Kč | 80 369,64 Kč |
| 1 000 | 148,84642 Kč | 148 846,42 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |





