
CA8B3,GY | |
|---|---|
DigiKey Part Number | SRCA8-3G-ND |
Manufacturer | |
Manufacturer Product Number | CA8B3,GY |
Description | KEY FOB ABS GRAY 3.32"L X 1.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Buttons - 3 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.320" L x 1.870" W (84.33mm x 47.50mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.03 lb (13.61 g) |
Area (L x W) 6.21in² (40.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |





