




CA6B3,BK | |
|---|---|
DigiKey Part Number | SRCA6-3B-ND |
Manufacturer | |
Manufacturer Product Number | CA6B3,BK |
Description | KEY FOB ABS BLK 3.05"L X 1.51"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.050" L x 1.510" W (77.47mm x 38.35mm) X 1.050" (26.67mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 3 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.050" L x 1.510" W (77.47mm x 38.35mm) | Shipping Info Shipped from DigiKey |
Height 1.050" (26.67mm) | Weight 0.029 lb (13.15 g) |
Area (L x W) 4.61in² (29.7cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 5 | 253,44600 Kč | 1 267,23 Kč |
| 10 | 234,69500 Kč | 2 346,95 Kč |
| 25 | 212,00440 Kč | 5 300,11 Kč |
| 50 | 196,31880 Kč | 9 815,94 Kč |
| 100 | 181,80280 Kč | 18 180,28 Kč |
| 250 | 164,24552 Kč | 41 061,38 Kč |
| 500 | 152,09818 Kč | 76 049,09 Kč |
| 1 000 | 140,84597 Kč | 140 845,97 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |




