



CA6B1,AL | |
|---|---|
DigiKey Part Number | SRCA6-1A-ND |
Manufacturer | |
Manufacturer Product Number | CA6B1,AL |
Description | KEY FOB ABS AMD 3.05"L X 1.51"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Almond Hand Held, Split Sides 3.050" L x 1.510" W (77.47mm x 38.35mm) X 1.050" (26.67mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Almond |
Packaging Box | Features Buttons - 1 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.050" L x 1.510" W (77.47mm x 38.35mm) | Shipping Info Shipped from DigiKey |
Height 1.050" (26.67mm) | Weight 0.029 lb (13.15 g) |
Area (L x W) 4.61in² (29.7cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |




