




CA10B6,BK | |
|---|---|
DigiKey Part Number | SRCA10-6B-ND |
Manufacturer | |
Manufacturer Product Number | CA10B6,BK |
Description | KEY FOB ABS BLACK 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Box | Features Buttons - 6 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.400" L x 2.560" W (86.36mm x 65.02mm) | Shipping Info Shipped from DigiKey |
Height 1.020" (25.91mm) | Weight 0.032 lb (14.51 g) |
Area (L x W) 8.70in² (56.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 5 | 303,38000 Kč | 1 516,90 Kč |
| 10 | 280,91100 Kč | 2 809,11 Kč |
| 25 | 253,76520 Kč | 6 344,13 Kč |
| 50 | 235,00120 Kč | 11 750,06 Kč |
| 100 | 217,62120 Kč | 21 762,12 Kč |
| 250 | 196,60512 Kč | 49 151,28 Kč |
| 500 | 182,06274 Kč | 91 031,37 Kč |
| 1 000 | 168,58895 Kč | 168 588,95 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |



