Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
CA10B2,BK
CA10B2,BK
CA10B2,BK

CA10B2,BK

DigiKey Part Number
SRCA10-2B-ND
Manufacturer
Manufacturer Product Number
CA10B2,BK
Description
KEY FOB ABS BLACK 3.4"L X 2.56"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black
Packaging
Box
Features
Buttons - 2
Part Status
Active
Ratings
Container Type
Key FOB
Material Flammability Rating
UL94 HB
Size / Dimension
3.400" L x 2.560" W (86.36mm x 65.02mm)
Shipping Info
Shipped from DigiKey
Height
1.020" (25.91mm)
Weight
0.032 lb (14.51 g)
Area (L x W)
8.70in² (56.1cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1362,85000 Kč362,85 Kč
5303,38000 Kč1 516,90 Kč
10280,91100 Kč2 809,11 Kč
25253,76520 Kč6 344,13 Kč
50235,00120 Kč11 750,06 Kč
100217,62120 Kč21 762,12 Kč
250196,60512 Kč49 151,28 Kč
500182,06274 Kč91 031,37 Kč
1 000168,58895 Kč168 588,95 Kč
Manufacturers Standard Package
Unit Price without VAT:362,85000 Kč
Unit Price with VAT:439,04850 Kč
Alternate Color
KEY FOB ABS ALM 3.4"L X 2.56"W
In-Stock: 0
Unit Price: 345,21000 Kč