




C6,TRBL | |
|---|---|
DigiKey Part Number | SCR6TL-ND |
Manufacturer | |
Manufacturer Product Number | C6,TRBL |
Description | BOX ABS TRN BLUE 2.26"L X 1.61"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Blue Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | C6,TRBL Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.260" L x 1.610" W (57.40mm x 40.89mm) | Shipping Info Shipped from DigiKey |
Height 0.750" (19.05mm) | Weight 0.031 lb (14.06 g) |
Area (L x W) 3.64in² (23.5cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 5 | 183,98400 Kč | 919,92 Kč |
| 10 | 170,35700 Kč | 1 703,57 Kč |
| 25 | 153,88160 Kč | 3 847,04 Kč |
| 50 | 142,49660 Kč | 7 124,83 Kč |
| 100 | 131,95770 Kč | 13 195,77 Kč |
| 250 | 119,21320 Kč | 29 803,30 Kč |
| 500 | 110,39782 Kč | 55 198,91 Kč |
| 1 000 | 102,23275 Kč | 102 232,75 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |







