



C10PC,BK | |
|---|---|
DigiKey Part Number | SCR10PCB-ND |
Manufacturer | |
Manufacturer Product Number | C10PC,BK |
Description | BOX ABS BLACK 3.25"L X 2.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.250" L x 2.300" W (82.55mm x 58.42mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.090" (2.29mm) |
Packaging Bulk | Features Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.250" L x 2.300" W (82.55mm x 58.42mm) | Shipping Info Shipped from DigiKey |
Height 0.800" (20.32mm) | Weight 0.043 lb (19.5 g) |
Area (L x W) 7.48in² (48.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 5 | 209,14000 Kč | 1 045,70 Kč |
| 10 | 193,64400 Kč | 1 936,44 Kč |
| 25 | 174,93000 Kč | 4 373,25 Kč |
| 50 | 161,98700 Kč | 8 099,35 Kč |
| 100 | 150,00760 Kč | 15 000,76 Kč |
| 250 | 135,52108 Kč | 33 880,27 Kč |
| 500 | 125,49832 Kč | 62 749,16 Kč |
| 1 000 | 116,21574 Kč | 116 215,74 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |






