


072C,BK | |
|---|---|
DigiKey Part Number | SR072-CB-ND |
Manufacturer | |
Manufacturer Product Number | 072C,BK |
Description | BOX PLAS BLK/CLR 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 5 | 256,89000 Kč | 1 284,45 Kč |
| 10 | 237,86500 Kč | 2 378,65 Kč |
| 25 | 214,88520 Kč | 5 372,13 Kč |
| 50 | 198,98960 Kč | 9 949,48 Kč |
| 100 | 184,27420 Kč | 18 427,42 Kč |
| 250 | 166,47804 Kč | 41 619,51 Kč |
| 500 | 154,16564 Kč | 77 082,82 Kč |
| 1 000 | 142,75910 Kč | 142 759,10 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |



