Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-I-018

DigiKey Part Number
5145-SM-I-018-ND
Manufacturer
SEQUENT MICROSYSTEMS
Manufacturer Product Number
SM-I-018
Description
Sixteen Analog-Digital Inputs 8-
Customer Reference
Detailed Description
Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SEQUENT MICROSYSTEMS
Series
-
Packaging
Case
Part Status
Active
Platform
Raspberry Pi
Type
Data Acquisition
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
-
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SEQUENT MICROSYSTEMS
A separate 524,95 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Case:100
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 414,77000 Kč2 414,77 Kč
102 099,80000 Kč20 998,00 Kč
Unit Price without VAT:2 414,77000 Kč
Unit Price with VAT:2 921,87170 Kč