
410397 | |
|---|---|
DigiKey Part Number | 2771-410397-ND |
Manufacturer | |
Manufacturer Product Number | 410397 |
Description | MOSAIC-GO HEADING EVALUATION KIT |
Customer Reference | |
Detailed Description | - Antenna Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Septentrio Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 373,25000 Kč | 18 373,25 Kč |
| Unit Price without VAT: | 18 373,25000 Kč |
|---|---|
| Unit Price with VAT: | 22 231,63250 Kč |






