W724C0-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1 092,32373 Kč
Datasheet
LED Lighting Z Power P7 White, Cool 6300K 3.6V 2.8A 130° 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W724C0-D

DigiKey Part Number
897-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W724C0-D
Description
LED ZPOWER COOL WHT 6300K SMD
Customer Reference
Detailed Description
LED Lighting Z Power P7 White, Cool 6300K 3.6V 2.8A 130° 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6300K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
700lm (Typ)
Current - Test
2.8A
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
2.8A
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.265" (6.74mm)
Thermal Resistance of Package
3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes