
SZ5-P0-W0-00-U3V3-AA | |
|---|---|
DigiKey Part Number | 897-1113-2-ND - Tape & Reel (TR) 897-1113-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZ5-P0-W0-00-U3V3-AA |
Description | LED SZ5-P COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting SZ5-P White, Cool 6500K (6000K ~ 7000K) 3.2V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K (6000K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (109lm ~ 150lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 5.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,81700 Kč | 378,17 Kč |
| 100 | 29,14940 Kč | 2 914,94 Kč |
| 500 | 25,33618 Kč | 12 668,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,60946 Kč | 21 609,46 Kč |
| 2 000 | 20,64723 Kč | 41 294,46 Kč |
| 3 000 | 20,16655 Kč | 60 499,65 Kč |
| 5 000 | 19,63523 Kč | 98 176,15 Kč |
| 7 000 | 19,32530 Kč | 135 277,10 Kč |
| 10 000 | 19,16068 Kč | 191 606,80 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




