LED Lighting Acrich White, Cool 5100K (3200K ~ 7000K) 6.3V 100mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8C2SA-J19K26-CA

DigiKey Part Number
897-STW8C2SA-J19K26-CATR-ND - Tape & Reel (TR)
897-STW8C2SA-J19K26-CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STW8C2SA-J19K26-CA
Description
LED ACRICH COOL WHITE 5100K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Cool 5100K (3200K ~ 7000K) 6.3V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
5100K (3200K ~ 7000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0003,73122 Kč67 161,96 Kč
31 5003,67594 Kč115 792,11 Kč
Unit Price without VAT:3,73122 Kč
Unit Price with VAT:4,51478 Kč