STW8C2SA-J19K24-HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 3,72200 Kč
Datasheet
LED Lighting Acrich White, Warm 2900K (2600K ~ 3200K) 6.3V 100mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8C2SA-J19K24-HA

DigiKey Part Number
897-1158-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW8C2SA-J19K24-HA
Description
LED ACRICH WARM WHT 2900K 3030
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 2900K (2600K ~ 3200K) 6.3V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
2900K (2600K ~ 3200K)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
73lm (61lm ~ 85lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
100mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
6.3V
Base Product Number
Lumens/Watt @ Current - Test
116 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW8C2SA-J19K24-GASeoul Semiconductor Inc.0897-1160-2-ND3,72200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0003,72200 Kč66 996,00 Kč
31 5003,66686 Kč115 506,09 Kč
Unit Price without VAT:3,72200 Kč
Unit Price with VAT:4,50362 Kč