LED Lighting COBs, Engines, Modules LED Engine Acrich2 White Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJE3V12W1P3-GA

DigiKey Part Number
897-1129-ND
Manufacturer
Manufacturer Product Number
SMJE3V12W1P3-GA
Description
LED ENG ACRICH2 WHT ROUND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine Acrich2 White Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
White
CCT (K)
3000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
1000lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
50.00mm Dia
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.