
SDW85F1C-K1/K2-GA | |
|---|---|
DigiKey Part Number | 897-1216-ND |
Manufacturer | |
Manufacturer Product Number | SDW85F1C-K1/K2-GA |
Description | LED COB ZC40 WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC40 Z-Power COB White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 1.28A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 4300lm (Typ) | Base Product Number |
Current - Test 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3050-0000-000N00W20E7 | Cree LED | 0 | CXA3050-0000-000N00W20E7-ND | 334,68910 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,70000 Kč | 426,70 Kč |
| 12 | 333,06250 Kč | 3 996,75 Kč |
| 108 | 285,61222 Kč | 30 846,12 Kč |
| Unit Price without VAT: | 426,70000 Kč |
|---|---|
| Unit Price with VAT: | 516,30700 Kč |



