Similar

SDW82F1C-F2G2-HA | |
|---|---|
DigiKey Part Number | 897-1202-ND |
Manufacturer | |
Manufacturer Product Number | SDW82F1C-F2G2-HA |
Description | LED COB ZC12 WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC12 Z-Power COB White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 480mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1440lm (Typ) | Base Product Number |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-27-80-36-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-14-27-80-36-AA00-F2-2-ND | 0,00000 Kč | Similar |




