
SDW05F1C-K2/L1-BA | |
|---|---|
DigiKey Part Number | 897-1213-ND |
Manufacturer | |
Manufacturer Product Number | SDW05F1C-K2/L1-BA |
Description | LED COB ZC40 COOL WHT SQU 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC40 Z-Power COB White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.28A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5600K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 5030lm (Typ) | Base Product Number |
Current - Test 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,47000 Kč | 406,47 Kč |
| Unit Price without VAT: | 406,47000 Kč |
|---|---|
| Unit Price with VAT: | 491,82870 Kč |



