
SDW03F1C-H1/H2-CA | |
|---|---|
DigiKey Part Number | 897-1204-ND |
Manufacturer | |
Manufacturer Product Number | SDW03F1C-H1/H2-CA |
Description | LED COB ZC18 COOL WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC18 Z-Power COB White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 640mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2520lm (Typ) | Base Product Number |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1205C4-50AL7K3 | Citizen | 34 | 1642-1390-ND | 131,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 20 | 154,94600 Kč | 3 098,92 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |



