
SAW8WA2A-L37/M40-BA | |
|---|---|
DigiKey Part Number | 897-1155-2-ND - Tape & Reel (TR) 897-1155-1-ND - Cut Tape (CT) 897-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAW8WA2A-L37/M40-BA |
Description | LED ACRICH COOL WHITE 5600K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5600K (5300K ~ 6000K) 32.5V 40mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5600K (5300K ~ 6000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm, 136lm | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 32.5V | |
Lumens/Watt @ Current - Test | 98 lm/W, 105 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 45mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,06100 Kč | 160,61 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| 500 | 10,05474 Kč | 5 027,37 Kč |
| 1 000 | 9,45061 Kč | 9 450,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,93804 Kč | 17 876,08 Kč |
| 4 000 | 8,50357 Kč | 34 014,28 Kč |
| 6 000 | 8,28097 Kč | 49 685,82 Kč |
| 10 000 | 8,02975 Kč | 80 297,50 Kč |
| 14 000 | 7,88034 Kč | 110 324,76 Kč |
| 20 000 | 7,73474 Kč | 154 694,80 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


