
S4SM-0661309736-0A600H3S-00001 | |
|---|---|
DigiKey Part Number | 897-1404-ND |
Manufacturer | |
Manufacturer Product Number | S4SM-0661309736-0A600H3S-00001 |
Description | LED COB SUNLIKE WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SunLike White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 515lm (Typ) | |
Current - Test | 170mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.1V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 260mA | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.45mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 82,76900 Kč | 827,69 Kč |
| 90 | 66,72856 Kč | 6 005,57 Kč |
| 450 | 59,27773 Kč | 26 674,98 Kč |
| 990 | 56,55242 Kč | 55 986,90 Kč |
| 2 070 | 54,43276 Kč | 112 675,81 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |



