LED Lighting 5630 White, Cool 5000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-5630508003-0000003S-00003

DigiKey Part Number
897-1283-2-ND - Tape & Reel (TR)
897-1283-1-ND - Cut Tape (CT)
897-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-5630508003-0000003S-00003
Description
LED 5630 COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 5630 White, Cool 5000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
203 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2211 (5630 Metric)
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,38900 Kč33,89 Kč
1002,37230 Kč237,23 Kč
5001,90586 Kč952,93 Kč
1 0001,75115 Kč1 751,15 Kč
2 0001,61896 Kč3 237,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,48908 Kč6 700,86 Kč
9 0001,39604 Kč12 564,36 Kč
13 5001,34828 Kč18 201,78 Kč
22 5001,29428 Kč29 121,30 Kč
31 5001,26215 Kč39 757,73 Kč
45 0001,23080 Kč55 386,00 Kč
112 5001,16154 Kč130 673,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč